-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WEDGE LOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1129-ND
|
DigiKey | WEDGE LOCK Min Qty: 1 Lead time: 6 Weeks Container: Box |
24170 In Stock |
|
$0.0789 / $0.1900 | Buy Now |
DISTI #
571-WM-2P
|
Mouser Electronics | Automotive Connectors WEDGE LOCK 2CON REC HSNG RoHS: Compliant | 37794 |
|
$0.0620 / $0.1800 | Buy Now |
|
Future Electronics | Wedge Lock 2 Contact Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 43007Box |
|
$0.0660 / $0.0812 | Buy Now |
DISTI #
DCNWM-2P
|
Heilind Electronics | WEDGE LOCK | Americas - 3 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Wedge Lock Straight Glass Filled Polybutylene Terephthalate Orange Automotive |
2332 In Stock 15000 On Order |
|
$0.0602 / $0.1117 | Buy Now |
DISTI #
WM-2P
|
TTI | Automotive Connectors WEDGE LOCK 2CON REC HSNG Min Qty: 59 Package Multiple: 1 Container: Each |
Americas - 52938 In Stock |
|
$0.0670 / $0.0850 | Buy Now |
DISTI #
WM2P
|
TME | Accessories: secondary lock, DTM, male, PIN: 2, orange, DTM04-2P Min Qty: 2 | 294 |
|
$0.1570 / $0.6250 | Buy Now |
DISTI #
WM-2P
|
Avnet Abacus | Wedge Lock Terminal Position Assurance 2 Contacts Orange Polybutylene Terephthalate For DTM Series Receptacle Housing (Alt: WM-2P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | Abacus - 29000 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Wedge Lock Straight Glass Filled Polybutylene Terephthalate Orange Automotive |
2332 In Stock 15000 On Order |
|
$0.0602 / $0.1117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WM-2P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WM-2P
TE Connectivity
WEDGE LOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | WEDGE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | DTM SERIES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |