Part Details for WM1596AV53XOSX by Carlo Gavazzi Holding AG
Overview of WM1596AV53XOSX by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WM1596AV53XOSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ1131
|
Newark | Three-Phase Power Analyzer, 120 To 240 V L-N 208 To 415 V L-L, 5 (6) A, Rs485 Modbus Rtu Pulse Output Rohs Compliant: Yes |Carlo Gavazzi WM1596AV53XOSX Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$331.0800 / $372.0000 | Buy Now |
DISTI #
83AK7225
|
Newark | Power Analyzer, Pc/Abs, 3Ph, Ip20, Panel Rohs Compliant: Yes |Carlo Gavazzi WM1596AV53XOSX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$289.8800 | Buy Now |
DISTI #
1864-WM1596AV53XOSX-ND
|
DigiKey | COMPACT 3-PHASE POWER ANALYZER S Min Qty: 3 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$372.0000 | Buy Now |
DISTI #
225-WM1596AV53XOSX
|
Mouser Electronics | Power Analyzers COMPACT 3-PHASE POWER ANALYZER SELF POWER SUPPLY RoHS: Compliant | 0 |
|
$314.5200 / $353.4000 | Order Now |
DISTI #
72183588
|
RS | Power Analyzer, Up to 415VAC, Self-powered, Digital+RS485 output, WM15 Series | Carlo Gavazzi Inc. WM1596AV53XOSX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$341.5000 / $379.4400 | Buy Now |
|
Onlinecomponents.com | Compact 3-Phase Power Analyzer Self PS RoHS: Compliant |
1 In Stock |
|
$297.6000 / $329.7500 | Buy Now |
DISTI #
WM1596AV53XOSX
|
TME | Meter: power quality analyser, on panel, digital,mounting, LCD Min Qty: 1 | 0 |
|
$324.4000 | RFQ |
|
Master Electronics | Compact 3-Phase Power Analyzer Self PS RoHS: Compliant |
1 In Stock |
|
$297.6000 / $329.7500 | Buy Now |