Part Details for WM8326GEFL/RV by Cirrus Logic
Overview of WM8326GEFL/RV by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WM8326GEFL/RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-WM8326GEFL/RV-598-ND
|
DigiKey | WM8326 - PROCESSOR POWER MANAGEM Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
626 In Stock |
|
$6.0100 | Buy Now |
|
Rochester Electronics | WM8326 - Processor Power Management RoHS: Compliant Status: Obsolete Min Qty: 1 | 626 |
|
$5.1600 / $6.0700 | Buy Now |
Part Details for WM8326GEFL/RV
WM8326GEFL/RV CAD Models
WM8326GEFL/RV Part Data Attributes:
|
WM8326GEFL/RV
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8326GEFL/RV
Cirrus Logic
Power Supply Management Circuit, Adjustable, 13 Channel, CMOS, QFN-81
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | QFN-81 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XBCC-B81 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 13 | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVBCC | |
Package Equivalence Code | SLGA81(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Width | 8 mm |