Part Details for WM8740SEDS/RV by Cirrus Logic
Overview of WM8740SEDS/RV by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WM8740SEDS/RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | WM8740 - IC Stereo DAC, High End RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$6.2500 / $7.3500 | Buy Now |
|
Win Source Electronics | IC DAC 24BIT STEREO HP 28SSOP | 27170 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for WM8740SEDS/RV
WM8740SEDS/RV CAD Models
WM8740SEDS/RV Part Data Attributes
|
WM8740SEDS/RV
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8740SEDS/RV
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |