Part Details for WM8768GEDS/V by Cirrus Logic
Overview of WM8768GEDS/V by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for WM8768GEDS/V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8768GEDS/V
|
Avnet Americas | DAC 4-CH Delta-Sigma 24-bit 28-Pin SSOP - Rail/Tube (Alt: WM8768GEDS/V) RoHS: Compliant Min Qty: 101 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3764 Partner Stock |
|
$2.9300 / $3.6200 | Buy Now |
|
Rochester Electronics | IC 8-Channel DAC RoHS: Compliant Status: Obsolete Min Qty: 1 | 3764 |
|
$3.0700 / $3.6200 | Buy Now |
Part Details for WM8768GEDS/V
WM8768GEDS/V CAD Models
WM8768GEDS/V Part Data Attributes
|
WM8768GEDS/V
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8768GEDS/V
Cirrus Logic
D/A Converter, 24-Bit, 4 Func, CMOS, PDSO28,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | R-PDSO-G28 | |
Number of Bits | 24 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |