-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K4997
|
Newark | Capacitor Polyester Film 0.027Uf, 100V, 10%, Axial, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.027Μf, Capacitance Tolerance:± 10%, Typical Applications:High Current, Voltage(Ac):-, Esr:- Rohs Compliant: Yes |Cornell Dubilier WMF1S27K-F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
WMF1S27K-F-ND
|
DigiKey | CAP FILM 0.027UF 10% 100VDC AXIA Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Film Capacitor - 0.027µF - ±10% - 65VAC - 100VDC - 125°C - Through Hole. RoHS: Compliant |
833 Partner Stock |
|
$1.4100 / $2.3600 | Buy Now |
DISTI #
24684925
|
Verical | Cap Film 0.027uF 100V PET 10% (6 X 17.4mm) Axial 125°C RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 833 |
|
$1.0600 | Buy Now |
|
Master Electronics | Film Capacitor - 0.027µF - ±10% - 65VAC - 100VDC - 125°C - Through Hole. RoHS: Compliant |
833 Partner Stock |
|
$1.4100 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WMF1S27K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WMF1S27K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 17.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |