Part Details for WMF21-10D13MPUP8CB5 by TY-OHM Electronic Works Co Ltd
Overview of WMF21-10D13MPUP8CB5 by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMF21-10D13MPUP8CB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10�� 4A ��20% 3000K Plugin,P=7.5mm NTC Thermistors ROHS | 575 |
|
$0.0742 / $0.1317 | Buy Now |
|
LCSC | 10 4A 20% 3000K PluginP7.5mm NTC Thermistors ROHS | 575 |
|
$0.0757 / $0.1344 | Buy Now |