Part Details for WMG120B by Orion Fans
Overview of WMG120B by Orion Fans
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMG120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9645
|
Newark | Fan Finger Guard, 120Mm, Aluminium, Fan Frame Size:120Mm, For Use With:Orion Fans Od1225, Od1238, Oa125, Oa109, Oa4715 Series, Fixing Centers:104.8Mm, Filter Material:Aluminum/Stainless Steel, Guard Material:Aluminium Rohs Compliant: Yes |Orion Fans WMG120B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$4.5400 / $5.9600 | Buy Now |
DISTI #
1053-1407-ND
|
DigiKey | FAN GUARD 120MM WIRE MESH BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4664 In Stock |
|
$4.1041 / $5.6900 | Buy Now |
DISTI #
670-WMG120B
|
Mouser Electronics | Fan Accessories Wire Mesh Fan Guard for 120mm Fan, Aluminum Filter, Black Finish RoHS: Compliant | 282 |
|
$4.1000 / $5.6900 | Buy Now |
DISTI #
70859478
|
RS | Fan Guard, Accessory, Wire Mesh,120mm | Orion Fans WMG120B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 33 |
|
$5.1800 / $5.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.2000 | Buy Now |
|
Onlinecomponents.com | Wire Mesh Guard - For 120mm Fans RoHS: Compliant |
275 In Stock |
|
$3.9600 / $5.6800 | Buy Now |
DISTI #
70367167
|
Verical | Thrml Mgmt Access Fan Filter Screen 120mm Black Aluminum/Stainless Steel RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2325 | Americas - 275 |
|
$5.2567 / $7.3862 | Buy Now |
|
Powell Electronics | Fan Cords & Accessories Guard 120mm Mesh Black Min Qty: 1 | 52 |
|
$4.8500 / $5.7300 | Buy Now |
|
Master Electronics | Wire Mesh Guard - For 120mm Fans RoHS: Compliant |
275 In Stock |
|
$3.9600 / $5.6800 | Buy Now |
|
Neutron USA | Fan Accessories WireMeshGuard 120mm Black Finish | 50 |
|
$23.5600 | Buy Now |
Part Details for WMG120B
WMG120B CAD Models
WMG120B Part Data Attributes:
|
WMG120B
Orion Fans
Buy Now
|
Compare Parts:
WMG120B
Orion Fans
|
Samacsys Manufacturer | Orion Fans |