Part Details for WMH7N65D1B by Cyg Wayon Circuit Protection Co Ltd
Overview of WMH7N65D1B by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMH7N65D1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WMH7N65D1B-CYG
|
TME | Transistor: N-MOSFET, WMOS™ D1, unipolar, 650V, 7A, Idm: 28A, 150W Min Qty: 1 | 0 |
|
$0.1560 / $0.5520 | RFQ |