Part Details for WML14N65C4 by Cyg Wayon Circuit Protection Co Ltd
Overview of WML14N65C4 by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WML14N65C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WML14N65C4-CYG
|
TME | Transistor: N-MOSFET, WMOS™ C4, unipolar, 650V, 6A, Idm: 26A, 31W Min Qty: 1 | 0 |
|
$0.6200 / $0.9640 | RFQ |