Part Details for WML53N60C2 by Cyg Wayon Circuit Protection Co Ltd
Overview of WML53N60C2 by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WML53N60C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WML53N60C2-CYG
|
TME | Transistor: N-MOSFET, WMOS™ C2, unipolar, 600V, 53A, 34W, TO220FP Min Qty: 1 | 326 |
|
$2.8600 / $4.2800 | Buy Now |