-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WMM30CN120
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 2.5A 30W Wall Mount - Bulk (Alt: WMM30CN120) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.3528 | Buy Now |
DISTI #
WMM30CN120
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 2.5A 30W Wall Mount - Bulk (Alt: WMM30CN120) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.3528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WMM30CN120
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
WMM30CN120
TDK Corporation
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO |
This table gives cross-reference parts and alternative options found for WMM30CN120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMM30CN120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ440CA-AT | Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Pulse Electronics Corporation | WMM30CN120 vs SMBJ440CA-AT |