Part Details for WNCA0003300BJ by Vishay Electro-Films
Overview of WNCA0003300BJ by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WNCA0003300BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VEF WNCA0003300BJ 33PF5% SAP# NCAA3300BJNAHWS BARE DIE, SAP NCAA3300BJNAHWS 33PF 5% | 9982 in Stock |
|
RFQ |
Part Details for WNCA0003300BJ
WNCA0003300BJ CAD Models
WNCA0003300BJ Part Data Attributes
|
WNCA0003300BJ
Vishay Electro-Films
Buy Now
Datasheet
|
Compare Parts:
WNCA0003300BJ
Vishay Electro-Films
CAPACITOR, FILM/FOIL, SILICON DIOXIDE AND NITRIDE, 65 V, 0.000033 uF, SURFACE MOUNT, 0202, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.000033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND NITRIDE | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 65 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Terminal Shape | FLAT |