Part Details for WNE10KFET by Ohmite Mfg Co
Overview of WNE10KFET by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for WNE10KFET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1841
|
Newark | Wirewound Resistor, 10Kohm, 5W, ±1%, Resistance:10Kohm, Product Range:Wne Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Length:20Mm Rohs Compliant: Yes |Ohmite WNE10KFET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9500 | Buy Now |
DISTI #
13T1842
|
Newark | Resistor Wirewound, 10Kohm, 5W, ±1%, Resistance:10Kohm, Product Range:Wne Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Length:20Mm Rohs Compliant: Yes |Ohmite WNE10KFET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 / $1.4600 | Buy Now |
DISTI #
WNE10KFETCT-ND
|
DigiKey | RES 10K OHM 1% 5W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2648 In Stock |
|
$0.9491 / $1.6700 | Buy Now |
DISTI #
588-WNE10KFET
|
Mouser Electronics | Wirewound Resistors - Through Hole 5W 10K ohm 1% RoHS: Compliant | 1124 |
|
$0.9490 / $1.6700 | Buy Now |
DISTI #
70371053
|
RS | WN Series ceramic Axial Wirewound Resistor 10kOhms 1% 5W +/-20ppm/degC | Ohmite WNE10KFET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.7400 | RFQ |
|
Onlinecomponents.com | WN Series ceramic Axial Wirewound Resistor 10kOhms 1% 5W +/-20ppm/degC | Ohmite WNE10KFET RoHS: Compliant |
500 In Stock |
|
$0.9290 / $1.0540 | Buy Now |
DISTI #
51681323
|
Verical | Res Wirewound 10K Ohm 1% 5W ±20ppm/°C Molded AXL T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1913 | Americas - 500 |
|
$1.3907 | Buy Now |
DISTI #
WNE10KFET
|
TTI | Wirewound Resistors - Through Hole 5W 10K ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9400 / $1.1500 | Buy Now |
|
Master Electronics | WN Series ceramic Axial Wirewound Resistor 10kOhms 1% 5W +/-20ppm/degC | Ohmite WNE10KFET RoHS: Compliant |
500 In Stock |
|
$0.9290 / $1.0540 | Buy Now |
Part Details for WNE10KFET
WNE10KFET CAD Models
WNE10KFET Part Data Attributes
|
WNE10KFET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WNE10KFET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 10000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 20 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.41 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 223.6068 V |