Part Details for WNSC2D151200BT26J by WeEn Semiconductor Co Ltd
Overview of WNSC2D151200BT26J by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WNSC2D151200BT26J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WNSC2D151200BT26J
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 1.2 kV, 15 A, 36 nC, TO-263 (D2PAK), 2 Pins - Tape and Reel (Alt: WNSC2D151200BT26J) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3805 | Buy Now |
DISTI #
771-WNSC2D151200BT26
|
Mouser Electronics | Schottky Diodes & Rectifiers WNSC2D151200BT2/TO263-2L/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$1.1800 / $1.2300 | Order Now |
DISTI #
WNSC2D151200BT26J
|
EBV Elektronik | Silicon Carbide Schottky Diode, Single, 1.2 kV, 15 A, 36 nC, TO-263 (D2PAK), 2 Pins (Alt: WNSC2D151200BT26J) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |