Part Details for WOI1A00APAG by Honeywell Sensing and Control
Overview of WOI1A00APAG by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for WOI1A00APAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9631
|
Newark | Wireless Operator Interface Wsf0010/Honeywell |Honeywell WOI1A00APAG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$603.2800 / $688.5300 | Buy Now |
|
Onlinecomponents.com | Limitless™ WOI Series, Wireless Operator Interface: 2.4 GHz, IEEE 802.15.4, No Antenna, RP-SMA Connector Jack, 22 mm Round Flush Pushbutton, Momentary, Green Actuator, Country Use: US, Canada, Mexico RoHS: Compliant |
8 In Stock |
|
$529.4600 / $627.1500 | Buy Now |
DISTI #
Honeywell WOI1A00APAG
|
PEI Genesis | Snap Acting/Limit Switch | 7 |
|
Buy Now | |
DISTI #
2300727
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$704.4462 / $791.8467 | Buy Now |
|
Master Electronics | Limitless™ WOI Series, Wireless Operator Interface: 2.4 GHz, IEEE 802.15.4, No Antenna, RP-SMA Connector Jack, 22 mm Round Flush Pushbutton, Momentary, Green Actuator, Country Use: US, Canada, Mexico RoHS: Compliant |
8 In Stock |
|
$529.4600 / $627.1500 | Buy Now |
Part Details for WOI1A00APAG
WOI1A00APAG CAD Models
WOI1A00APAG Part Data Attributes
|
WOI1A00APAG
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
WOI1A00APAG
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |