Part Details for WP-229064-10-9 by TE Connectivity
Overview of WP-229064-10-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP-229064-10-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5282
|
Newark | Label, Polyester, White, 6.4Mm X 22.9Mm, Label Type:Thermal Transfer Printable, Label Height:6.4Mm, Label Width:22.9Mm, Label Diameter:-, Label Material:Polyester, Label Colour:White, Pack Quantity:10000, Product Range:Wp Series, Rohs Compliant: Yes |Te Connectivity WP-229064-10-9 Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 0 |
|
$124.7900 / $131.0500 | Buy Now |
DISTI #
WP-229064-10-9-ND
|
DigiKey | LABEL POLY WHITE 22.9X6.4MM Min Qty: 10000 Lead time: 22 Weeks Container: 10000 per Roll | Temporarily Out of Stock |
|
$0.0161 | Buy Now |
DISTI #
650-WP229064109
|
Mouser Electronics | Printers WP .9/.25" LABEL PRICE PER LABEL RoHS: Compliant | 82500 |
|
$0.0180 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Labels Thermal Transfer Printable Label Polyester White 22.9x6.4mm RoHS: Compliant |
140000 In Stock 20000 On Order |
|
$0.0137 / $0.0173 | Buy Now |
DISTI #
77406903
|
Verical | Labels Thermal Transfer Printable Label Polyester White 22.9x6.4mm RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2350 | Americas - 140000 |
|
$0.0211 / $0.0240 | Buy Now |
DISTI #
73588415
|
Verical | Labels Thermal Transfer Printable Label Polyester White 22.9x6.4mm RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 70000 |
|
$0.0139 / $0.0162 | Buy Now |
DISTI #
F71606-000
|
TTI | Labels & Industrial Warning Signs WP-229064-10-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0132 / $0.0173 | Buy Now |
DISTI #
RYCWP-229064-10-9
|
Interstate Connecting Components | F71606-000 7-1200600-0 | 0 |
|
$0.0118 / $0.0183 | Buy Now |
DISTI #
000000000002284543
|
Sager | Printers WP .9/.25 LABEL PRICE PER LABEL Min Qty: 10000 | 0 |
|
$0.0082 / $0.0156 | Buy Now |
|
Master Electronics | Labels Thermal Transfer Printable Label Polyester White 22.9x6.4mm RoHS: Compliant |
140000 In Stock 20000 On Order |
|
$0.0137 / $0.0173 | Buy Now |