Part Details for WP10-P002VA10-R15000 by Japan Aviation Electronics Industry Limited
Overview of WP10-P002VA10-R15000 by Japan Aviation Electronics Industry Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for WP10-P002VA10-R15000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2852-1-ND
|
DigiKey | CONN PLUG 2POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5262 In Stock |
|
$0.3717 / $0.8300 | Buy Now |
Part Details for WP10-P002VA10-R15000
WP10-P002VA10-R15000 CAD Models
WP10-P002VA10-R15000 Part Data Attributes
|
WP10-P002VA10-R15000
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
WP10-P002VA10-R15000
Japan Aviation Electronics Industry Limited
CONN PLG 2POS 10A BRD-BRD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD STACKING CONNECTOR |