Part Details for WP2060YD by Kingbright
Overview of WP2060YD by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WP2060YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1216-ND
|
DigiKey | LED YL DIFFUSED RADIAL LEAD T/H Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
WP2060YD
|
TTI | Standard LEDs - Through Hole Yel 588nm 8mcd 70 degree 1.8mm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 10800 In Stock |
|
$0.0730 | Buy Now |
DISTI #
000000000002414503
|
Sager | Standard LEDs - Through Hole Yel 588nm 8mcd 70 degree 1.8mm | 0 |
|
Buy Now |
Part Details for WP2060YD
WP2060YD CAD Models
WP2060YD Part Data Attributes:
|
WP2060YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP2060YD
Kingbright
T-3/4 SINGLE COLOR LED, YELLOW, 1.8mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.1 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |
Alternate Parts for WP2060YD
This table gives cross-reference parts and alternative options found for WP2060YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP2060YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP4060YD | SINGLE COLOR LED, YELLOW, 1.8mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP2060YD vs WP4060YD |
WP1060YD | T-3/4 SINGLE COLOR LED, YELLOW, 1.8mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP2060YD vs WP1060YD |