Part Details for WP4S-10KRJA2 by TT Electronics Welwyn Components
Overview of WP4S-10KRJA2 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP4S-10KRJA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1219304
|
element14 Asia-Pacific | RES, 10K, 5%, 4W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 1102 |
|
$0.5916 / $1.7771 | Buy Now |
DISTI #
1219304
|
Farnell | RES, 10K, 5%, 4W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 1102 |
|
$0.4937 / $3.1782 | Buy Now |