-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED BLUE CLEAR 3MM ROUND T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1914-ND
|
DigiKey | LED BLUE CLEAR T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
19242 In Stock |
|
$0.1514 / $0.5500 | Buy Now |
DISTI #
604-WP710A10LVBCD
|
Mouser Electronics | Standard LEDs - Through Hole 3MM LOW CURRENT BLUE LED RoHS: Compliant | 7036 |
|
$0.1500 / $0.5400 | Buy Now |
|
Future Electronics | Blue Ø2.9 mm 20° 450 mcd Clear 2.65 V Radial Solid State Lamp - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1560 / $0.1710 | Buy Now |
DISTI #
WP710A10LVBC/D
|
TTI | Standard LEDs - Through Hole 3MM LOW CURRENT BLUE LED RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 5500 In Stock |
|
$0.1490 / $0.2300 | Buy Now |
DISTI #
000000000005384985
|
Sager | Standard LEDs - Through Hole 3MM LOW CURRENT BLUE LED Min Qty: 1 | 0 |
|
$0.1475 / $0.1727 | Buy Now |
DISTI #
SMC-WP710A10LVBC/D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1066 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | LED BLUE CLEAR T-1 T/H | 270 |
|
$0.1916 / $0.3604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP710A10LVBC/D
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP710A10LVBC/D
Kingbright
LED BLUE CLEAR 3MM ROUND T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 465 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |