-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1263-ND
|
DigiKey | LED GREEN DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0576 / $0.3400 | Buy Now |
DISTI #
604-WP7113GD
|
Mouser Electronics | Standard LEDs - Through Hole GREEN DIFFUSED RoHS: Compliant | 25487 |
|
$0.0560 / $0.3300 | Buy Now |
|
Future Electronics | Green T-1 3/4 5 mm 30° 30 mcd 2.2 V Water Clear Solid State LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3006Bag |
|
$0.0465 / $0.0577 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm | 471 |
|
$0.0995 / $0.1592 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm | 4000 |
|
$0.0796 / $0.3980 | Buy Now |
DISTI #
WP7113GD
|
TTI | Standard LEDs - Through Hole GREEN DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 60000 In Stock |
|
$0.0550 / $0.0870 | Buy Now |
DISTI #
000000000001395800
|
Sager | Standard LEDs - Through Hole GREEN DIFFUSED Min Qty: 2000 | 23529 |
|
$0.0430 / $0.0470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP7113GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP7113GD
Kingbright
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |