-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED BLUE CLEAR 5MM ROUND T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1919-ND
|
DigiKey | LED BLUE CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
72266 In Stock |
|
$0.1514 / $0.5500 | Buy Now |
DISTI #
604-WP7113LVBCD
|
Mouser Electronics | Standard LEDs - Through Hole 5MM LOW CURRENT BLUE LED RoHS: Compliant | 14913 |
|
$0.1410 / $0.4800 | Buy Now |
DISTI #
71056240
|
RS | 5mm Low Current Blue LED, Water Clear, 470nm, 20o Viewing Angle | Kingbright WP7113LVBC/D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$0.4080 / $0.4800 | Buy Now |
|
Future Electronics | 2.65 V1600 mcd Blue 470 nm Radial Round Domed Top Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.1490 / $0.1560 | Buy Now |
DISTI #
WP7113LVBC/D
|
TTI | Standard LEDs - Through Hole 5MM LOW CURRENT BLUE LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1460 / $0.1580 | Buy Now |
DISTI #
000000000005384992
|
Sager | Standard LEDs - Through Hole 5MM LOW CURRENT BLUE LED Min Qty: 1 | 0 |
|
$0.1475 / $0.1727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP7113LVBC/D
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP7113LVBC/D
Kingbright
LED BLUE CLEAR 5MM ROUND T/H
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Optoelectronic Device Type | SINGLE COLOR LED |