Part Details for WP7113SEC/J3 by Kingbright
Overview of WP7113SEC/J3 by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for WP7113SEC/J3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1379-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9772 In Stock |
|
$0.2048 / $0.7000 | Buy Now |
DISTI #
604-WP7113SEC/J3
|
Mouser Electronics | Standard LEDs - Through Hole Red 625nm 20 Deg 12000mcd Water Clr RoHS: Compliant | 1492 |
|
$0.2230 / $0.6700 | Buy Now |
DISTI #
V99:2348_18695112
|
Arrow Electronics | LED Uni-Color Red 640nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 385 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2341 | Americas - 1984 |
|
$0.2000 / $0.2599 | Buy Now |
|
Future Electronics | Red 5 mm 20° Water Clear 11000 mcd Solid State LED Lamp - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2000 / $0.2200 | Buy Now |
DISTI #
73540357
|
Verical | LED Uni-Color Red 640nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 2341 | Americas - 1984 |
|
$0.2000 / $0.2599 | Buy Now |
DISTI #
WP7113SEC/J3
|
TTI | Standard LEDs - Through Hole Red 625nm 20 Deg 12000mcd Water Clr RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 6000 In Stock |
|
$0.1980 / $0.2660 | Buy Now |
DISTI #
000000000002981065
|
Sager | Standard LEDs - Through Hole Red 625nm 20 Deg 12000mcd Water Clr Min Qty: 2000 | 500 |
|
$0.1830 / $0.2400 | Buy Now |
Part Details for WP7113SEC/J3
WP7113SEC/J3 CAD Models
WP7113SEC/J3 Part Data Attributes
|
WP7113SEC/J3
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP7113SEC/J3
Kingbright
T-1 3/4 SINGLE COLOR LED, HYPER RED, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 11000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 640 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |