-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 2W, 0.005ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-WPB2512QLR005FYRCT-ND
|
DigiKey | 2T WPC2512 2W 50PPM 5 MOHM 1.0% Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3997 In Stock |
|
$0.2366 / $0.8000 | Buy Now |
DISTI #
576-WPB2512QLR005FYR
|
Mouser Electronics | Current Sense Resistors - SMD 2T WPC2512 2W 50ppm 5 mOhm +/-1.0% RoHS: Compliant | 8000 |
|
$0.2360 / $0.8000 | Buy Now |
|
Quest Components | 3200 |
|
$0.4140 / $1.3800 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 4000 |
|
$0.2760 / $0.7570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WPB2512QLR005FYR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
WPB2512QLR005FYR
Littelfuse Inc
Fixed Resistor, 2W, 0.005ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | LITTELFUSE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |