-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-WPC2512QLR050FYRCT-ND
|
DigiKey | 2T WPC2512 3W 50PPM 50 MOHM 1.0% Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3989 In Stock |
|
$0.2690 / $0.8300 | Buy Now |
DISTI #
576-WPC2512QLR050FYR
|
Mouser Electronics | Current Sense Resistors - SMD 2T WPC2512 3W 50ppm 50 mOhm +/-1.0% RoHS: Compliant | 0 |
|
$0.2690 / $0.2790 | Order Now |
DISTI #
E02:0323_22142828
|
Arrow Electronics | Res Metal Plate 2512 0.05 Ohm 1% 3W ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2334 | Europe - 96000 |
|
$0.2792 | Buy Now |
DISTI #
P40:2555_24241285
|
Arrow Electronics | Res Metal Plate 2512 0.05 Ohm 1% 3W ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Europe - 4000 |
|
$0.2500 / $0.6435 | Buy Now |
DISTI #
V72:2272_28581927
|
Arrow Electronics | Res Metal Plate 2512 0.05 Ohm 1% 3W ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2349 Container: Cut Strips | Americas - 4000 |
|
$0.2760 / $0.6011 | Buy Now |
DISTI #
70740877
|
Verical | Res Metal Plate 2512 0.05 Ohm 1% 3W ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2334 | Americas - 96000 |
|
$0.3180 | Buy Now |
DISTI #
78417077
|
Verical | Res Metal Plate 2512 0.05 Ohm 1% 3W ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 2401 | Americas - 4000 |
|
$0.5915 / $0.6809 | Buy Now |
DISTI #
76079686
|
Verical | Res Metal Plate 2512 0.05 Ohm 1% 3W ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2349 | Americas - 4000 |
|
$0.2760 / $0.5258 | Buy Now |
|
Quest Components | 3200 |
|
$0.4680 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy