Part Details for WPM406 by Velleman Inc
Overview of WPM406 by Velleman Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPM406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5187
|
Newark | 5 V Relay Module/Box (Carton) |Velleman WPM406 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 | Buy Now |
DISTI #
2255306
|
Jameco Electronics | Velleman 5V Relay Module Arduino Compatible by Whadda Min Qty: 1 Container: Each | 47 |
|
$5.5900 / $6.9500 | Buy Now |