Part Details for WPPCT-N546A by World Products Inc
Overview of WPPCT-N546A by World Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for WPPCT-N546A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
520 In Stock |
|
$0.3010 / $2.3100 | Buy Now |
|
NAC | Triac Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant Min Qty: 65 Package Multiple: 65 | 0 |
|
$0.5280 / $0.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
520 In Stock |
|
$0.3010 / $2.3100 | Buy Now |
Part Details for WPPCT-N546A
WPPCT-N546A CAD Models
WPPCT-N546A Part Data Attributes
|
WPPCT-N546A
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPCT-N546A
World Products Inc
Triac Output Optocoupler, 1-Element, 5000V Isolation, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V |
Alternate Parts for WPPCT-N546A
This table gives cross-reference parts and alternative options found for WPPCT-N546A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPPCT-N546A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3010SM | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE | onsemi | WPPCT-N546A vs MOC3010SM |
MOC3043SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-REEL | onsemi | WPPCT-N546A vs MOC3043SR2M |
MOC3041 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 | Isocom Components | WPPCT-N546A vs MOC3041 |
PC3ST21NUZCF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-4 | Sharp Corp | WPPCT-N546A vs PC3ST21NUZCF |
H11J2 | Triac Output Optocoupler, 1-Element, 3600V Isolation, DIP-6 | Isocom LTD | WPPCT-N546A vs H11J2 |
PC4SF21YXPCF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 | Sharp Corp | WPPCT-N546A vs PC4SF21YXPCF |
WPPCT-N546D | Triac Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | World Products Inc | WPPCT-N546A vs WPPCT-N546D |
MOC3012.300 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | WPPCT-N546A vs MOC3012.300 |
MOC3031M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, 1000-TUBE | onsemi | WPPCT-N546A vs MOC3031M |
PC3SH21YIPB | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-4 | Sharp Corp | WPPCT-N546A vs PC3SH21YIPB |