Part Details for WPPCT-Z1046A by World Products Inc
Overview of WPPCT-Z1046A by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for WPPCT-Z1046A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Optocoupler Triac AC-OUT 1-CH 400VDRM 5-Pin PDIP SMD RoHS: Compliant |
519 In Stock |
|
$0.3570 / $2.7500 | Buy Now |
DISTI #
51701513
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 5-Pin PDIP SMD Min Qty: 65 Package Multiple: 65 Date Code: 1410 | Americas - 455 |
|
$3.6424 | Buy Now |
|
NAC | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation RoHS: Compliant Min Qty: 65 Package Multiple: 65 | 0 |
|
$0.6250 / $1.0600 | Buy Now |
|
Master Electronics | Optocoupler Triac AC-OUT 1-CH 400VDRM 5-Pin PDIP SMD RoHS: Compliant |
519 In Stock |
|
$0.3570 / $2.7500 | Buy Now |
Part Details for WPPCT-Z1046A
WPPCT-Z1046A CAD Models
WPPCT-Z1046A Part Data Attributes
|
WPPCT-Z1046A
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPCT-Z1046A
World Products Inc
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, SMD, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | SMD, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 400 V |