Part Details for WPPM-4026S by World Products Inc
Overview of WPPM-4026S by World Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Healthcare
Price & Stock for WPPM-4026S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Transistor Output SSR, 1-Channel, 1500V Isolation RoHS: Compliant Min Qty: 65 Package Multiple: 65 | 0 |
|
$1.0330 / $1.7600 | Buy Now |
Part Details for WPPM-4026S
WPPM-4026S CAD Models
WPPM-4026S Part Data Attributes
|
WPPM-4026S
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPM-4026S
World Products Inc
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for WPPM-4026S
This table gives cross-reference parts and alternative options found for WPPM-4026S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPPM-4026S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCM416LDF-R2 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | WPPM-4026S vs OCM416LDF-R2 |
OCM446LDF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | WPPM-4026S vs OCM446LDF |
OCM217CLF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | WPPM-4026S vs OCM217CLF-R2 |
G3VM-202J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, FLAT, SOP-8 | OMRON Corporation | WPPM-4026S vs G3VM-202J1 |
OCM103DP | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | WPPM-4026S vs OCM103DP |
OCM243LDF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | WPPM-4026S vs OCM243LDF-R2 |
OCM110 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | WPPM-4026S vs OCM110 |
LCA120E | Transistor Output SSR, 1-Channel, 3750V Isolation | IXYS Corporation | WPPM-4026S vs LCA120E |
IAD110PTR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SOIC-16 | IXYS Integrated Circuits Division | WPPM-4026S vs IAD110PTR |
OCM226CLF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | WPPM-4026S vs OCM226CLF-R2 |