Part Details for WPRT15S-27RJB400 by TT Electronics Welwyn Components
Overview of WPRT15S-27RJB400 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for WPRT15S-27RJB400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.6600 / $1.8500 | Buy Now |
Part Details for WPRT15S-27RJB400
WPRT15S-27RJB400 CAD Models
WPRT15S-27RJB400 Part Data Attributes:
|
WPRT15S-27RJB400
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WPRT15S-27RJB400
TT Electronics Welwyn Components
Res,Radial,Wirewound,27 Ohms,5% +/-Tol,-350,350ppm TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.5 mm | |
Package Length | 48 mm | |
Package Style | Panel Mount | |
Package Width | 12.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% |
Alternate Parts for WPRT15S-27RJB400
This table gives cross-reference parts and alternative options found for WPRT15S-27RJB400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPRT15S-27RJB400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPRT15AR-27RJB300 | Fixed Resistor, Wire Wound, 15W, 27ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT15S-27RJB400 vs WPRT15AR-27RJB300 |
WPRT15SB-27RJB400 | Fixed Resistor, Wire Wound, 15W, 27ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT15S-27RJB400 vs WPRT15SB-27RJB400 |