Part Details for WPSD9P by L-com Inc
Overview of WPSD9P by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for WPSD9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J1624
|
Newark | D Sub Connector, Standard, Plug, 9 Position, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Wpsd Series, Connector Body Material:Metal Body, Contact Material:- Rohs Compliant: Yes |L-Com WPSD9P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$36.2500 | Buy Now |
DISTI #
5073-WPSD9P-ND
|
DigiKey | CONNDB9M WATERPROOFSOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bag |
6 In Stock |
|
$24.8374 / $33.5400 | Buy Now |
DISTI #
70126177
|
RS | Waterproof, D-Sub Solder Cup, DB9 Male, IP67, 9 Contacts, WPSD Series | L-com WPSD9P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$27.1900 | Buy Now |
|
Onlinecomponents.com | CONNDB9M WATERPROOFSOLDER | 0 |
|
$23.8700 / $31.6000 | Buy Now |
DISTI #
1895447
|
element14 Asia-Pacific | D SUB CONNECTOR, STANDARD, PLUG, 9 POSITION RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$33.2350 / $35.3904 | Buy Now |
DISTI #
1895447
|
Farnell | D SUB CONNECTOR, STANDARD, PLUG, 9 POSITION RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 8 |
|
$39.0497 | Buy Now |
DISTI #
WPSD9P
|
L-com US | Harsh outdoor or indoor environments can destroy electronic equipment. Standard D-sub connectors are not intended to withstand contaminants such as water and dust. This waterproof solder cup DB9 male connectors will accommodate wire ranges from 30 - 20 AWG. Construction features gold plated brass contacts, nickel plated steel shells, and a silicone insulating ring. Maximum recommended panel thickness is 0.078". Min Qty: 1 Package Multiple: 1 | 2536 |
|
$21.4800 / $27.1900 | Buy Now |
Part Details for WPSD9P
WPSD9P CAD Models
WPSD9P Part Data Attributes
|
WPSD9P
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
WPSD9P
L-com Inc
D Type Connector, 9 Contact(s), Male, Solder Lug Terminal, Locking
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.83 inch | |
Body Depth | 0.33 inch | |
Body Length | 1.55 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER POT | |
Total Number of Contacts | 9 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for WPSD9P
This table gives cross-reference parts and alternative options found for WPSD9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPSD9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F09P1G3-3924 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, 4-40 Unc, Plug, | Molex | WPSD9P vs F09P1G3-3924 |
163B14489X | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40unc, | Conec Corporation | WPSD9P vs 163B14489X |