Part Details for WPSPG-20H1500 by World Products Inc
Overview of WPSPG-20H1500 by World Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for WPSPG-20H1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.4690 / $0.6840 | Buy Now | |
|
NAC | Surge Protection Circuit RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.4280 / $0.8000 | Buy Now |
Part Details for WPSPG-20H1500
WPSPG-20H1500 CAD Models
WPSPG-20H1500 Part Data Attributes
|
WPSPG-20H1500
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPSPG-20H1500
World Products Inc
Surge Protection Circuit, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Part Package Code | DSS | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XDSS-X2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL |