Part Details for WPSPG-30H140 by World Products Inc
Overview of WPSPG-30H140 by World Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for WPSPG-30H140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.2630 / $0.5440 | Buy Now | |
|
NAC | Surge Protection Circuit RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3200 / $0.6000 | Buy Now |
Part Details for WPSPG-30H140
WPSPG-30H140 CAD Models
WPSPG-30H140 Part Data Attributes
|
WPSPG-30H140
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPSPG-30H140
World Products Inc
Surge Protection Circuit, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Part Package Code | DSS | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XDSS-X2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL |