Part Details for WPSPG-30LS140 by World Products Inc
Overview of WPSPG-30LS140 by World Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for WPSPG-30LS140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Gas Discharge Tubes 140VDC 0.8pF Solder Pad SMD | 0 |
|
$0.1350 / $0.2720 | Buy Now |
|
NAC | Surge Protection Circuit RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1790 / $0.3400 | Buy Now |
Part Details for WPSPG-30LS140
WPSPG-30LS140 CAD Models
WPSPG-30LS140 Part Data Attributes
|
WPSPG-30LS140
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPSPG-30LS140
World Products Inc
Surge Protection Circuit, HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XDSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |