Part Details for WPUSBBA-1M by L-com Inc
Overview of WPUSBBA-1M by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for WPUSBBA-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6279
|
Newark | Computer Cable, Usb, 1M, Black, Connector A:Usb Type B Receptacle, Connector B:Usb Type A Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |L-Com WPUSBBA-1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$40.6600 | Buy Now |
DISTI #
5073-WPUSBBA-1M-ND
|
DigiKey | CBLWTR PRF USBB-F/A-M 1 MTR Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.4151 / $38.8900 | Buy Now |
DISTI #
70126637
|
RS | USB Cable, Waterproof Type B Female - Standard Type A Male, 1.0m | L-com WPUSBBA-1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$32.5900 | RFQ |
|
Onlinecomponents.com | CBLWTR PRF USBB-F/A-M 1 MTR | 0 |
|
$28.6400 / $37.8600 | Buy Now |
DISTI #
77754309
|
Verical | WPUSBBA-1M Min Qty: 3 Package Multiple: 1 | Americas - 132 |
|
$25.7461 / $32.5900 | Buy Now |
DISTI #
4212625
|
element14 Asia-Pacific | USB CABLE, 2.0, TYPE A PLUG-TYPE B RCPT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$41.7145 / $53.0346 | Buy Now |
DISTI #
4212625
|
Farnell | USB CABLE, 2.0, TYPE A PLUG-TYPE B RCPT RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$44.2050 / $62.9646 | Buy Now |
DISTI #
WPUSBBA-1M
|
L-com US | As USB interconnect systems gain in popularity, so do the demands on the cabling systems. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. Featuring a waterproof panel mountable female USB B connector and a standard male USB A connector, these hard-to-find cables are IP67 rated. Use either L-com part number WPUSB-CVR or WPCVR-USB-1394 to cover and seal unused female side to maintain the IP67 rating. Min Qty: 1 Package Multiple: 1 | 132 |
|
$25.7500 / $32.5900 | Buy Now |