Part Details for WR04X1302FTL by Walsin Technology Corporation
Overview of WR04X1302FTL by Walsin Technology Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR04X1302FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0888
|
Newark | Res, 13K, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:13Kohm, Product Range:Wr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Walsin WR04X1302FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18940 |
|
$0.0020 / $0.0080 | Buy Now |
DISTI #
02AC0889
|
Newark | Res, 13K, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:13Kohm, Product Range:Wr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Walsin WR04X1302FTL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0010 | Buy Now |
DISTI #
1292-WR04X1302FTLCT-ND
|
DigiKey | RES 13K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0009 / $0.1000 | Buy Now |
DISTI #
791-WR04X1302FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0402 13K0 1% Lead Free RoHS: Compliant | 63085 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
WR04X1302FTL
|
Avnet Asia | Res General Purpose Thick Film 0402 13k Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R (Alt: WR04X1302FTL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2668196RL
|
element14 Asia-Pacific | RES, 13K, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 19050 |
|
$0.0022 / $0.0029 | Buy Now |
DISTI #
2668196
|
element14 Asia-Pacific | RES, 13K, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 19050 |
|
$0.0022 / $0.0066 | Buy Now |
DISTI #
2667677
|
element14 Asia-Pacific | RES, 13K, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0015 / $0.0029 | Buy Now |
DISTI #
2668196
|
Farnell | RES, 13K, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 6 Days Container: Cut Tape | 18940 |
|
$0.0022 / $0.0062 | Buy Now |
DISTI #
2668196RL
|
Farnell | RES, 13K, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 6 Days Container: Reel | 18940 |
|
$0.0022 / $0.0025 | Buy Now |
Part Details for WR04X1302FTL
WR04X1302FTL CAD Models
WR04X1302FTL Part Data Attributes:
|
WR04X1302FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04X1302FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04X1302FTL
This table gives cross-reference parts and alternative options found for WR04X1302FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04X1302FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ02WGF1302TCE | Fixed Resistor, 0.0625W, 13000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WR04X1302FTL vs CQ02WGF1302TCE |
MR04X1302FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WR04X1302FTL vs MR04X1302FTL |
RC0402FR-0713KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WR04X1302FTL vs RC0402FR-0713KP |
ASC0402-13KFT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | WR04X1302FTL vs ASC0402-13KFT10 |
MCSR04X1302FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | WR04X1302FTL vs MCSR04X1302FTL |
RMCS0402FT13K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WR04X1302FTL vs RMCS0402FT13K0-HP |
RMNW10K133FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WR04X1302FTL vs RMNW10K133FB |
RMC040213K1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | WR04X1302FTL vs RMC040213K1% |
NRC-AS04F1302TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | WR04X1302FTL vs NRC-AS04F1302TRF |
CR-02FPF---13K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WR04X1302FTL vs CR-02FPF---13K |