Part Details for WR06W1104FTL by Walsin Technology Corporation
Overview of WR06W1104FTL by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR06W1104FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR06W1104FTLTR-ND
|
DigiKey | RES 1.10M OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0027 | Buy Now |
DISTI #
791-WR06W1104FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1M10 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
|
ComSIT USA | THICK FILM GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 RoHS: Compliant | Europe - 10000 |
|
RFQ |
Part Details for WR06W1104FTL
WR06W1104FTL CAD Models
WR06W1104FTL Part Data Attributes
|
WR06W1104FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06W1104FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WR06W1104FTL
This table gives cross-reference parts and alternative options found for WR06W1104FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06W1104FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K115FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | WR06W1104FTL vs RMC16K115FTP |
AF0603FR-071M1L | Fixed Resistor, 0.1W, 1100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WR06W1104FTL vs AF0603FR-071M1L |
CDP06031M11%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06W1104FTL vs CDP06031M11%100PPM/KNP10 |
WR06W1104FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR06W1104FTL vs WR06W1104FQL |
D111001104FP0 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1100000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | WR06W1104FTL vs D111001104FP0 |
CR0603-16W-1104FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | WR06W1104FTL vs CR0603-16W-1104FPT-13 |
RC0603FR-131M1P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WR06W1104FTL vs RC0603FR-131M1P |
CDP06031M11%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06W1104FTL vs CDP06031M11%100PPM/KNS |
CRCW06031104F100RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | WR06W1104FTL vs CRCW06031104F100RT6 |
WCR0603-1M10FI | Fixed Resistor, 0.1W, 1100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | WR06W1104FTL vs WCR0603-1M10FI |