Part Details for WR08X1073FT by Walsin Technology Corporation
Overview of WR08X1073FT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WR08X1073FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | Resistor, 107K Ohm, 100V, 1±%, 100ppm | 4704 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | Resistor, 107K Ohm, 100V, 1±%, 100ppm | 8000 |
|
$0.0035 / $0.0105 | Buy Now |
Part Details for WR08X1073FT
WR08X1073FT CAD Models
WR08X1073FT Part Data Attributes
|
WR08X1073FT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1073FT
Walsin Technology Corporation
RESISTOR, 0.125W, 1%, 100ppm, 107000ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1073FT
This table gives cross-reference parts and alternative options found for WR08X1073FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1073FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-07107KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X1073FT vs RC0805FR-07107KP |
WCR0805LF-1073-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WR08X1073FT vs WCR0805LF-1073-F-P-LT |
FCF05FS-1073-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1073FT vs FCF05FS-1073-W |
CTTKFR0805FTE1073 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | WR08X1073FT vs CTTKFR0805FTE1073 |
CR21TR1073F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | WR08X1073FT vs CR21TR1073F |
CR0805F107KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ever Ohms Technology Co Ltd | WR08X1073FT vs CR0805F107KP05 |
RK73H2ARTTEB1073F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1073FT vs RK73H2ARTTEB1073F |
RMNW20K1073FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X1073FT vs RMNW20K1073FB |
RK73H2ARTTPD1073F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1073FT vs RK73H2ARTTPD1073F |
FCF05FW-1073-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1073FT vs FCF05FW-1073-W |