Part Details for WR08X33R0FTL by Walsin Technology Corporation
Overview of WR08X33R0FTL by Walsin Technology Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X33R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8563
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 33 Ohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X33R0FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1420 |
|
$0.0100 / $0.0210 | Buy Now |
DISTI #
58Y7384
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 33 Ohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X33R0FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
1292-WR08X33R0FTLCT-ND
|
DigiKey | RES 33 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7827 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
791-WR08X33R0FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 33R0 1% Lead Free RoHS: Compliant | 65420 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | WR Series 0805 33 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Container: Reel | 10000Reel |
|
$0.0025 / $0.0031 | Buy Now |
DISTI #
WR08X33R0FTL
|
TME | Resistor: thick film, 0805, 33Ω, 125mW, ±1%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0017 | RFQ |
DISTI #
10P131
|
Bürklin Elektronik | Resistor, thick film, SMD 0805 (2012), 33 Ω, 0.125 W, ±1 %, WR08X33R0FTL Min Qty: 500 | 5000 |
|
$0.0019 / $0.0065 | Buy Now |
Part Details for WR08X33R0FTL
WR08X33R0FTL CAD Models
WR08X33R0FTL Part Data Attributes
|
WR08X33R0FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X33R0FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X33R0FTL
This table gives cross-reference parts and alternative options found for WR08X33R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X33R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10FBN33R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | WR08X33R0FTL vs RM10FBN33R0 |
CR0805-8W-33R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X33R0FTL vs CR0805-8W-33R0FT |
RC0805FR-0733RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X33R0FTL vs RC0805FR-0733RP |
WR08X33R0FTLJ | Fixed Resistor, 0.125W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X33R0FTL vs WR08X33R0FTLJ |
CRCW080533R0FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X33R0FTL vs CRCW080533R0FRT1 |
9C08052A33R0FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X33R0FTL vs 9C08052A33R0FKAFT |
RMNW20K330FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X33R0FTL vs RMNW20K330FB |
RTT0533R0FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X33R0FTL vs RTT0533R0FP2 |
NMCR0805FT33R0 | RES,SMT,THICK FILM,33 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X33R0FTL vs NMCR0805FT33R0 |
RC0805FR-1333RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X33R0FTL vs RC0805FR-1333RP |