Part Details for WR08X431JGL by Walsin Technology Corporation
Overview of WR08X431JGL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X431JGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 9500 |
|
RFQ |
Part Details for WR08X431JGL
WR08X431JGL CAD Models
WR08X431JGL Part Data Attributes:
|
WR08X431JGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X431JGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X431JGL
This table gives cross-reference parts and alternative options found for WR08X431JGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X431JGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805J431-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | WR08X431JGL vs RC0805J431-07-RG70 |
CR21-431-JL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X431JGL vs CR21-431-JL |
232273061431 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X431JGL vs 232273061431 |
RTT05431JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | WR08X431JGL vs RTT05431JTP |
9C08052A4300JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X431JGL vs 9C08052A4300JKPFT |
CR-05JLF--430R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X431JGL vs CR-05JLF--430R |
RC0805JRF07430R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X431JGL vs RC0805JRF07430R |
NMCT0805JG430R | RESISTOR, 0.125W, 5%, 100ppm, 430ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X431JGL vs NMCT0805JG430R |
232273081431 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X431JGL vs 232273081431 |
CDI0805430R5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X431JGL vs CDI0805430R5%100PPM/KKP5 |