Part Details for WR08X620JGL by Walsin Technology Corporation
Overview of WR08X620JGL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X620JGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 339950 |
|
RFQ |
Part Details for WR08X620JGL
WR08X620JGL CAD Models
WR08X620JGL Part Data Attributes:
|
WR08X620JGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X620JGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X620JGL
This table gives cross-reference parts and alternative options found for WR08X620JGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X620JGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JR-1362RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X620JGL vs RC0805JR-1362RP |
RC0805JR-1362R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X620JGL vs RC0805JR-1362R |
232273081629 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X620JGL vs 232273081629 |
9C08052A62R0JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X620JGL vs 9C08052A62R0JKPFT |
9C08052A62R0JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X620JGL vs 9C08052A62R0JKAFT |
RC0805JR-0762RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X620JGL vs RC0805JR-0762RP |
CRA080562R-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X620JGL vs CRA080562R-5%100PPM/KNP10 |
BCTS000805-62R0JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | WR08X620JGL vs BCTS000805-62R0JTP |
CAS10J620CT | Fixed Resistor, 0.125W, 62ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X620JGL vs CAS10J620CT |
RMC-10620JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | WR08X620JGL vs RMC-10620JB |