Part Details for WR08X823JGL by Walsin Technology Corporation
Overview of WR08X823JGL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X823JGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 245087 |
|
RFQ |
Part Details for WR08X823JGL
WR08X823JGL CAD Models
WR08X823JGL Part Data Attributes:
|
WR08X823JGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X823JGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X823JGL
This table gives cross-reference parts and alternative options found for WR08X823JGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X823JGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM2012J823AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | WR08X823JGL vs RCM2012J823AS |
RMNW20K823JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X823JGL vs RMNW20K823JB |
NRC-AS10J823TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | WR08X823JGL vs NRC-AS10J823TRF |
FNF05JB-823 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X823JGL vs FNF05JB-823 |
RC0805JR-1382KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X823JGL vs RC0805JR-1382KP |
CDI080582K5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X823JGL vs CDI080582K5%100PPM/KKS |
RTT05823JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | WR08X823JGL vs RTT05823JTP |
RC0805JR-0782K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X823JGL vs RC0805JR-0782K |
PWR10J8202TEW | Fixed Resistor, 0.125W, 82000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X823JGL vs PWR10J8202TEW |
RC2012J823GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | WR08X823JGL vs RC2012J823GS |