Part Details for WR11AF/CUL by NKK Switches
Overview of WR11AF/CUL by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR11AF/CUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9895
|
Newark | Rocker Switch, Spst, 15A, 250Vac, Black, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Wr Series Rohs Compliant: Yes |Nkk Switches WR11AF/CUL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 / $21.7600 | Buy Now |
DISTI #
360-4057-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
29 In Stock |
|
$8.7500 / $14.3500 | Buy Now |
DISTI #
633-WR11AF/CUL
|
Mouser Electronics | Rocker Switches SPST SPDT ON NON OFF BLK QK CON W/EPXY SL RoHS: Compliant | 3 |
|
$9.7500 / $14.3500 | Buy Now |
DISTI #
70907836
|
RS | Rocker Switch, Sealed, SPST, ON-NONE-OFF, Black Actuator,15A,125VAC,.250" QC | NKK Switches WR11AF/CUL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4700 / $14.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.6600 | Buy Now |
DISTI #
WR11AF/CUL
|
TTI | Rocker Switches SPST SPDT ON NON OFF BLK QK CON W/EPXY SL Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$10.5900 / $14.1300 | Buy Now |
|
Powell Electronics | SPST ON-OFF ENVIRONMENTALLY SEALED ROCKER SWITCH .25" QUICK CONNECT TERMINALS WITH /CUL MARKING Min Qty: 1 | 1010 |
|
$8.9000 / $13.4400 | Buy Now |
Part Details for WR11AF/CUL
WR11AF/CUL CAD Models
WR11AF/CUL Part Data Attributes:
|
WR11AF/CUL
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
WR11AF/CUL
NKK Switches
Rocker Switch, SPST, On-off, 15A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 24 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.209 inch | |
Actuator Material | POLYPHENYLENE OXIDE | |
Actuator Type | ROCKER | |
Body Breadth | 24.003 mm | |
Body Height | 30.607 mm | |
Body Length or Diameter | 40.9956 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Plating | SILVER | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 200000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.423 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |