Datasheets
WR19AFN by: NKK Switches

Environmentally Sealed Rocker; Status: Active; Poles: SPDT; Circuits: On-Off-Mom; Current Rating: 15A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Concave (Curved); Actuator Cap Color: Black; Actuator Marking: No Marking; Mounting Type: Panel Mount, Snap-In; Termination Style: Quick Connect - 0.250" (6.3mm); ingress protection: IP67 - Dust Tight, Waterproof; panel cutout dimensions: Rectangular - 34.20mm x 17.20mm; Rating: 15; Illumination: Non-Illuminated

Part Details for WR19AFN by NKK Switches

Overview of WR19AFN by NKK Switches

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WR19AFN

Part # Distributor Description Stock Price Buy
DISTI # 10X9952
Newark Environmentally Sealed Rocker |Nkk Switches WR19AFN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $29.5300
  • 5 $28.0500
  • 10 $26.0000
  • 25 $23.7200
  • 50 $20.5200
  • 100 $19.1600
  • 250 $17.4500
$17.4500 / $29.5300 Buy Now
DISTI # WR19AFN-ND
DigiKey SWITCH ROCKER SPDT 15A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk 24
In Stock
  • 1 $18.8100
  • 10 $17.0790
  • 25 $16.3116
  • 50 $15.4480
  • 100 $14.8722
  • 250 $13.9128
  • 500 $11.8750
$11.8750 / $18.8100 Buy Now
DISTI # 3937-WR19AFN-ND
DigiKey SWITCH ROCKER SPDT 15A 125V Min Qty: 1 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT 8
In Stock
  • 1 $33.1600
  • 10 $30.8000
  • 100 $28.7455
  • 250 $25.6909
  • 2,500 $21.9636
$21.9636 / $33.1600 Buy Now
DISTI # 633-WR19AFN
Mouser Electronics Rocker Switches ON-OFF(ON) BLACK QC NO EPOXY ENVRN SEALD RoHS: Compliant 0
  • 1 $18.8100
  • 10 $17.0800
  • 25 $16.3200
  • 50 $15.4400
  • 100 $14.8700
  • 250 $13.9100
$13.9100 / $18.8100 Order Now
DISTI # 70367719
RS Rocker Switch, SPDT, ON-OFF-(ON),Black Actuator,15A,125VAC, Unsealed Screw Lug | NKK Switches WR19AFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1 $17.8200
  • 10 $17.2700
  • 25 $16.7500
$16.7500 / $17.8200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks 0
  • 1 $14.4700
$14.4700 Buy Now
DISTI # WR19AFN
TTI Rocker Switches ON-OFF(ON) BLACK QC NO EPOXY ENVRN SEALD Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
  • 1 $16.8600
  • 10 $16.0600
  • 25 $15.7400
  • 50 $15.2900
  • 100 $14.7200
  • 250 $13.7700
  • 500 $13.1800
$13.1800 / $16.8600 Buy Now
DISTI # WR19AFN
TME ROCKER, SP3T, Pos: 3, ON-OFF-(ON), 15A/250VAC, 15A/30VDC, none, WR Min Qty: 1 0
  • 1 $14.4300
  • 10 $13.7900
  • 100 $12.5100
$12.5100 / $14.4300 RFQ
Powell Electronics ENVIRONMENTALLY SEALED ROCKER Min Qty: 1 15
  • 1 $18.2400
  • 10 $16.9400
  • 100 $15.8100
  • 250 $14.1300
  • 2,500 $12.0800
$12.0800 / $18.2400 Buy Now

Part Details for WR19AFN

WR19AFN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WR19AFN Part Data Attributes

WR19AFN NKK Switches
Buy Now Datasheet
Compare Parts:
WR19AFN NKK Switches Environmentally Sealed Rocker; Status: Active; Poles: SPDT; Circuits: On-Off-Mom; Current Rating: 15A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Concave (Curved); Actuator Cap Color: Black; Actuator Marking: No Marking; Mounting Type: Panel Mount, Snap-In; Termination Style: Quick Connect - 0.250" (6.3mm); ingress protection: IP67 - Dust Tight, Waterproof; panel cutout dimensions: Rectangular - 34.20mm x 17.20mm; Rating: 15; Illumination: Non-Illuminated
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NKK SWITCHES CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
JESD-609 Code e3
Manufacturer Series WR
Switch Type ROCKER SWITCH
Terminal Finish Tin (Sn)

WR19AFN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR19AFN by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR19AFN by NKK Switches

  • Please alert me when WR19AFN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WR19AFN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR19AFN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WR19AFN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR19AFN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR19AFN by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: