Part Details for WR404140A1000J4100 by Vishay Intertechnologies
Overview of WR404140A1000J4100 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR404140A1000J4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WR404140A1000J4100
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 2 W, Axial Leaded, Metal Oxide, High Power - Tape and Reel (Alt: WR404140A1000J4100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0695 / $0.1326 | Buy Now |
|
Bristol Electronics | 931 |
|
RFQ | ||
DISTI #
WR404140A1000J4100
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 2 W, Axial Leaded, Metal Oxide, High Power - Tape and Reel (Alt: WR404140A1000J4100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0695 / $0.1326 | Buy Now |
DISTI #
WR404140A1000J4100
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 2 W, Axial Leaded, Metal Oxide, High Power - Tape and Reel (Alt: WR404140A1000J4100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0695 / $0.1326 | Buy Now |
DISTI #
WR404140A1000J4100
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 2 W, Axial Leaded, Metal Oxide, High Power (Alt: WR404140A1000J4100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | WR4 200 100R 5% A1, SIZE 0414, P=2W RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 17000 |
|
$0.0770 | Buy Now |
Part Details for WR404140A1000J4100
WR404140A1000J4100 CAD Models
WR404140A1000J4100 Part Data Attributes
|
WR404140A1000J4100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WR404140A1000J4100
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for WR404140A1000J4100
This table gives cross-reference parts and alternative options found for WR404140A1000J4100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR404140A1000J4100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR404140A1000JFE00 | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | WR404140A1000J4100 vs WR404140A1000JFE00 |