Part Details for WR404140A3307J4100 by Vishay Intertechnologies
Overview of WR404140A3307J4100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR404140A3307J4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9958
|
Newark | Wr4 R33 5% A1 |Vishay WR404140A3307J4100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3150 / $0.3450 | Buy Now |
DISTI #
WR404140A3307J4100
|
Avnet Americas | Resistor, 330 Milliohms, ± 5%, 2 W, Axial Leaded, Metal Oxide, High Power (Alt: WR404140A3307J4100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2068 / $0.3941 | Buy Now |
DISTI #
WR404140A3307J4100
|
Avnet Americas | Resistor, 330 Milliohms, ± 5%, 2 W, Axial Leaded, Metal Oxide, High Power (Alt: WR404140A3307J4100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2068 / $0.3941 | Buy Now |
Part Details for WR404140A3307J4100
WR404140A3307J4100 CAD Models
WR404140A3307J4100 Part Data Attributes:
|
WR404140A3307J4100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WR404140A3307J4100
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 2W, 0.33ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |