Part Details for WR74-1272-101102BL by Quantum Storage Systems
Overview of WR74-1272-101102BL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR74-1272-101102BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC8304
|
Newark | Wire Shelving, 12Shelves, 140Bins, Blu, Shelving Unit Type:Open Wire Shelving, No. Of Bins:140, Height:74", Width:12", Length:72", Bin Colour:Blue, Shelf Unit Material:Steel, Load Capacity:600Lb, Product Range:Wire Rohs Compliant: Yes |Quantum Storage WR74-1272-101102BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$2,495.2400 | Buy Now |