Part Details for WR9-206BL by Quantum Storage Systems
Overview of WR9-206BL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR9-206BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC8571
|
Newark | Open Wire Shelving, 9Shelves, 40Bin, Blu, Shelving Unit Type:Open Wire Shelving, No. Of Bins:40, Height:74", Width:24", Length:36", Bin Colour:Blue, Shelf Unit Material:Steel, Load Capacity:800Lb, Product Range:Store-More Rohs Compliant: Yes |Quantum Storage WR9-206BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$1,900.2800 | Buy Now |