Part Details for WR9WA1500U53INF(R6B) by Globetek Inc
Overview of WR9WA1500U53INF(R6B) by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR9WA1500U53INF(R6B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-WR9WA1500U53INF(R6B)-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 5.2V 7.8W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1187 In Stock |
|
$6.3771 / $9.1100 | Buy Now |